
210000188 | |
|---|---|
DigiKey Part Number | 2496-210000188-ND |
Manufacturer | |
Manufacturer Product Number | 210000188 |
Description | HPRS4-N(F)-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 960MHz Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 30MHz ~ 960MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,33000 € | 519,33 € |
| 10 | 462,67100 € | 4.626,71 € |
| Unit Price without VAT: | 519,33000 € |
|---|---|
| Unit Price with VAT: | 618,00270 € |

