
210000175 | |
|---|---|
DigiKey Part Number | 2496-210000175-ND |
Manufacturer | |
Manufacturer Product Number | 210000175 |
Description | PRO-LNAHP-4-3-2-12V-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC FM, VHF 68MHz ~ 240MHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 68MHz ~ 240MHz | |
P1dB | 17dBm | |
Gain | 18dB | |
Noise Figure | 1.5dB | |
RF Type | FM, VHF | |
Voltage - Supply | 11V ~ 14V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,31000 € | 509,31 € |
| 10 | 453,68400 € | 4.536,84 € |
| Unit Price without VAT: | 509,31000 € |
|---|---|
| Unit Price with VAT: | 606,07890 € |

