
200002979 | |
|---|---|
DigiKey Part Number | 2496-200002979-ND |
Manufacturer | |
Manufacturer Product Number | 200002979 |
Description | BPF 70/4-10-N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 425MHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 1.5dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 425MHz Center | |
Bandwidth | 90MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 8.189" L x 4.094" W (208.00mm x 104.00mm) | |
Height (Max) | 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,54000 € | 307,54 € |
| 10 | 272,96900 € | 2.729,69 € |
| 25 | 261,03720 € | 6.525,93 € |
| Unit Price without VAT: | 307,54000 € |
|---|---|
| Unit Price with VAT: | 365,97260 € |

