
200002962 | |
|---|---|
DigiKey Part Number | 2496-200002962-ND |
Manufacturer | |
Manufacturer Product Number | 200002962 |
Description | PRO-LPZ 175 N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 155MHz Center Frequency Low Pass RF Filter (Radio Frequency) 40MHz Bandwidth 0.4dB N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 155MHz Center | |
Bandwidth | 40MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.4dB | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Size / Dimension | 17.181" L x 1.417" W (436.40mm x 36.00mm) | |
Height (Max) | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,89000 € | 877,89 € |
| 10 | 785,08800 € | 7.850,88 € |
| Unit Price without VAT: | 877,89000 € |
|---|---|
| Unit Price with VAT: | 1.044,68910 € |

