
200002903 | |
|---|---|
DigiKey Part Number | 2496-200002903-ND |
Manufacturer | |
Manufacturer Product Number | 200002903 |
Description | MPX 70/44-380-EXT/406-410-N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 380MHz ~ 396.5MHz / 406MHz ~ 410MHz Module |
Category | Type Duplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 380MHz ~ 396.5MHz / 406MHz ~ 410MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,92000 € | 459,92 € |
| 10 | 409,43300 € | 4.094,33 € |
| Unit Price without VAT: | 459,92000 € |
|---|---|
| Unit Price with VAT: | 547,30480 € |

