
200002833 | |
|---|---|
DigiKey Part Number | 2496-200002833-ND |
Manufacturer | |
Manufacturer Product Number | 200002833 |
Description | DPBP 2/66-150 LL/1-10-1/LPF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 1MHz Bandwidth 1.7dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 154.5MHz Center | |
Bandwidth | 1MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 19.000" L x 5.252" W (482.60mm x 133.40mm) | |
Height (Max) | 23.622" (600.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.259,20000 € | 2.259,20 € |
| Unit Price without VAT: | 2.259,20000 € |
|---|---|
| Unit Price with VAT: | 2.688,44800 € |

