
200002736 | |
|---|---|
DigiKey Part Number | 2496-200002736-ND |
Manufacturer | |
Manufacturer Product Number | 200002736 |
Description | BPF 118-137 SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 127.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 19MHz Bandwidth 1.2dB Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 127.5MHz Center | |
Bandwidth | 19MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.969" L x 1.890" W (50.00mm x 48.00mm) | |
Height (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 € | 101,00 € |
| 10 | 88,97500 € | 889,75 € |
| 25 | 84,81560 € | 2.120,39 € |
| 100 | 79,12390 € | 7.912,39 € |
| Unit Price without VAT: | 101,00000 € |
|---|---|
| Unit Price with VAT: | 120,19000 € |

