
200002619 | |
|---|---|
DigiKey Part Number | 2496-200002619-ND |
Manufacturer | |
Manufacturer Product Number | 200002619 |
Description | PRO-DIPX 520/790-2700-LP-7/16(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 80MHz ~ 520MHz / 790MHz ~ 2.7GHz Module |
Datasheet | Datasheet |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 80MHz ~ 520MHz / 790MHz ~ 2.7GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,70000 € | 899,70 € |
| Unit Price without VAT: | 899,70000 € |
|---|---|
| Unit Price with VAT: | 1.070,64300 € |

