
200002618 | |
|---|---|
DigiKey Part Number | 2496-200002618-ND |
Manufacturer | |
Manufacturer Product Number | 200002618 |
Description | PRO-DIPX 520/790-2700-LP-N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 80MHz ~ 520MHz / 790MHz ~ 2.7GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 80MHz ~ 520MHz / 790MHz ~ 2.7GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,08000 € | 853,08 € |
| 10 | 762,73700 € | 7.627,37 € |
| Unit Price without VAT: | 853,08000 € |
|---|---|
| Unit Price with VAT: | 1.015,16520 € |

