
200002563 | |
|---|---|
DigiKey Part Number | 2496-200002563-ND |
Manufacturer | |
Manufacturer Product Number | 200002563 |
Description | PRO-TRI 174/350-520/760-N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 0Hz ~ 174MHz / 760MHz ~ 2.2GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 0Hz ~ 174MHz / 760MHz ~ 2.2GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,16000 € | 520,16 € |
| 10 | 463,41900 € | 4.634,19 € |
| Unit Price without VAT: | 520,16000 € |
|---|---|
| Unit Price with VAT: | 618,99040 € |

