
200002554 | |
|---|---|
DigiKey Part Number | 2496-200002554-ND |
Manufacturer | |
Manufacturer Product Number | 200002554 |
Description | PRO-TRI 88/136-174/216-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 0Hz ~ 88MHz / 216MHz ~ 960MHz Module |
Category | Type Triplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 88MHz / 216MHz ~ 960MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,26000 € | 948,26 € |
| Unit Price without VAT: | 948,26000 € |
|---|---|
| Unit Price with VAT: | 1.128,42940 € |

