
200002551 | |
|---|---|
DigiKey Part Number | 2496-200002551-ND |
Manufacturer | |
Manufacturer Product Number | 200002551 |
Description | DIPX 1000/1550-5V-H/DCRS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 1GHz / 1.55GHz ~ 2.5GHz Module |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 1GHz / 1.55GHz ~ 2.5GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,20000 € | 186,20 € |
| 10 | 164,71100 € | 1.647,11 € |
| 25 | 157,29080 € | 3.932,27 € |
| Unit Price without VAT: | 186,20000 € |
|---|---|
| Unit Price with VAT: | 221,57800 € |

