
200002546 | |
|---|---|
DigiKey Part Number | 2496-200002546-ND |
Manufacturer | |
Manufacturer Product Number | 200002546 |
Description | PRO-TRI 88/136-174/216-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 0Hz ~ 88MHz / 216MHz ~ 960MHz Module |
Datasheet | Datasheet |
Category | Type Triplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 88MHz / 216MHz ~ 960MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,40000 € | 891,40 € |
| 10 | 797,29300 € | 7.972,93 € |
| Unit Price without VAT: | 891,40000 € |
|---|---|
| Unit Price with VAT: | 1.060,76600 € |

