Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200002545 | |
|---|---|
DigiKey Part Number | 2496-200002545-ND |
Manufacturer | |
Manufacturer Product Number | 200002545 |
Description | PRO-ATT 6 DB-25-3-7/16(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 25W HEX In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | HEX In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,43000 € | 353,43 € |
| 10 | 314,01200 € | 3.140,12 € |
| 25 | 300,40840 € | 7.510,21 € |
| Unit Price without VAT: | 353,43000 € |
|---|---|
| Unit Price with VAT: | 420,58170 € |






