
200002536 | |
|---|---|
DigiKey Part Number | 2496-200002536-ND |
Manufacturer | |
Manufacturer Product Number | 200002536 |
Description | PRO-DIPX 400/440-BNC XS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 400MHz / 440MHz ~ 520MHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 400MHz / 440MHz ~ 520MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,74000 € | 381,74 € |
| 10 | 339,35800 € | 3.393,58 € |
| 25 | 324,72800 € | 8.118,20 € |
| Unit Price without VAT: | 381,74000 € |
|---|---|
| Unit Price with VAT: | 454,27060 € |

