
200002534 | |
|---|---|
DigiKey Part Number | 2496-200002534-ND |
Manufacturer | |
Manufacturer Product Number | 200002534 |
Description | PRO-DIPX 400/440-SMA XS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 400MHz / 440MHz ~ 520MHz Module, SMA Connectors |
Datasheet | Datasheet |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 400MHz / 440MHz ~ 520MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,00000 € | 377,00 € |
| 10 | 375,63900 € | 3.756,39 € |
| Unit Price without VAT: | 377,00000 € |
|---|---|
| Unit Price with VAT: | 448,63000 € |

