
200002490 | |
|---|---|
DigiKey Part Number | 2496-200002490-ND |
Manufacturer | |
Manufacturer Product Number | 200002490 |
Description | PRO-QUAD GSM/DCS/UMTS/WIFI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Quadplexer 0Hz ~ 960MHz / 2.4GHz ~ 2.5GHz Module, SMA Connectors |
Category | Frequency Bands (Low / High) 0Hz ~ 960MHz / 2.4GHz ~ 2.5GHz |
Manufacturer Amphenol Procom | Low Band Attenuation (min / max dB) - / 45.00dB |
Packaging Bulk | High Band Attenuation (min / max dB) - / 45.00dB |
Part Status Active | Mounting Type Chassis Mount |
Type Quadplexer | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.317,01000 € | 1.317,01 € |
| Unit Price without VAT: | 1.317,01000 € |
|---|---|
| Unit Price with VAT: | 1.567,24190 € |

