
200002484 | |
|---|---|
DigiKey Part Number | 2496-200002484-ND |
Manufacturer | |
Manufacturer Product Number | 200002484 |
Description | PRO-DIPX 698-2200/2400-2690-N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 2.2GHz / 2.4GHz ~ 2.69GHz Module |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 698MHz ~ 2.2GHz / 2.4GHz ~ 2.69GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,10000 € | 764,10 € |
| Unit Price without VAT: | 764,10000 € |
|---|---|
| Unit Price with VAT: | 909,27900 € |

