
200002443 | |
|---|---|
DigiKey Part Number | 2496-200002443-ND |
Manufacturer | |
Manufacturer Product Number | 200002443 |
Description | PRO-DIPX 122/136-TNC(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 122MHz / 136MHz ~ 960MHz Module |
Datasheet | Datasheet |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 122MHz / 136MHz ~ 960MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,64000 € | 539,64 € |
| Unit Price without VAT: | 539,64000 € |
|---|---|
| Unit Price with VAT: | 642,17160 € |

