
200002431 | |
|---|---|
DigiKey Part Number | 2496-200002431-ND |
Manufacturer | |
Manufacturer Product Number | 200002431 |
Description | DPF VHF/33-DR 3000-H-8/10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 138MHz ~ 156MHz / 152MHz ~ 175MHz Module |
Category | Type Duplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 138MHz ~ 156MHz / 152MHz ~ 175MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,39000 € | 542,39 € |
| Unit Price without VAT: | 542,39000 € |
|---|---|
| Unit Price with VAT: | 645,44410 € |

