
200002411 | |
|---|---|
DigiKey Part Number | 2496-200002411-ND |
Manufacturer | |
Manufacturer Product Number | 200002411 |
Description | PRO-PHY 117-137-3 DB-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 117MHz ~ 137MHz 3dB 200W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 117MHz ~ 137MHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 3.3dB | |
Power - Max | 200W | |
Isolation | 35dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,03000 € | 833,03 € |
| 10 | 744,68000 € | 7.446,80 € |
| Unit Price without VAT: | 833,03000 € |
|---|---|
| Unit Price with VAT: | 991,30570 € |

