
200002375 | |
|---|---|
DigiKey Part Number | 2496-200002375-ND |
Manufacturer | |
Manufacturer Product Number | 200002375 |
Description | MIX 70/44-PR-TETRA-4-SMA(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 415MHz ~ 420MHz / 425MHz ~ 430MHz Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 415MHz ~ 420MHz / 425MHz ~ 430MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - / 60.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,45000 € | 359,45 € |
| 10 | 319,40100 € | 3.194,01 € |
| 25 | 305,57920 € | 7.639,48 € |
| Unit Price without VAT: | 359,45000 € |
|---|---|
| Unit Price with VAT: | 427,74550 € |

