
200002371 | |
|---|---|
DigiKey Part Number | 2496-200002371-ND |
Manufacturer | |
Manufacturer Product Number | 200002371 |
Description | BPF 225-400 SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 312.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 175MHz Bandwidth 1dB Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 312.5MHz Center | |
Bandwidth | 175MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.969" L x 1.772" W (50.00mm x 45.00mm) | |
Height (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,43000 € | 144,43 € |
| 10 | 127,54100 € | 1.275,41 € |
| 25 | 121,70200 € | 3.042,55 € |
| Unit Price without VAT: | 144,43000 € |
|---|---|
| Unit Price with VAT: | 171,87170 € |

