
200002353 | |
|---|---|
DigiKey Part Number | 2496-200002353-ND |
Manufacturer | |
Manufacturer Product Number | 200002353 |
Description | MIX 70/44-PR-TETRA-2-SMA(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 385MHz ~ 390MHz / 395MHz ~ 400MHz Module, SMA Connectors |
Category | Frequency Bands (Low / High) 385MHz ~ 390MHz / 395MHz ~ 400MHz |
Manufacturer Amphenol Procom | High Band Attenuation (min / max dB) - / 60.00dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Type Duplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,98000 € | 354,98 € |
| 10 | 351,81800 € | 3.518,18 € |
| Unit Price without VAT: | 354,98000 € |
|---|---|
| Unit Price with VAT: | 422,42620 € |

