
200002332 | |
|---|---|
DigiKey Part Number | 2496-200002332-ND |
Manufacturer | |
Manufacturer Product Number | 200002332 |
Description | PRO-DIR 380-520-OD-10 DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 520MHz 10dB 100W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 520MHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.8dB | |
Power - Max | 100W | |
Isolation | 30dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,27000 € | 396,27 € |
| 10 | 352,35800 € | 3.523,58 € |
| 25 | 337,20720 € | 8.430,18 € |
| Unit Price without VAT: | 396,27000 € |
|---|---|
| Unit Price with VAT: | 471,56130 € |

