
200002325 | |
|---|---|
DigiKey Part Number | 2496-200002325-ND |
Manufacturer | |
Manufacturer Product Number | 200002325 |
Description | PRO-TRI 60/80-100/120-TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 0Hz ~ 60MHz / 120MHz ~ 960MHz Module |
Category | Type Triplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 60MHz / 120MHz ~ 960MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,33000 € | 884,33 € |
| 10 | 790,96500 € | 7.909,65 € |
| Unit Price without VAT: | 884,33000 € |
|---|---|
| Unit Price with VAT: | 1.052,35270 € |

