
200002282 | |
|---|---|
DigiKey Part Number | 2496-200002282-ND |
Manufacturer | |
Manufacturer Product Number | 200002282 |
Description | MPX 70/44-C-TETRA-N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 380MHz ~ 395MHz / 415MHz ~ 430MHz Module |
Category | Frequency Bands (Low / High) 380MHz ~ 395MHz / 415MHz ~ 430MHz |
Manufacturer Amphenol Procom | Low Band Attenuation (min / max dB) - / 60.00dB |
Packaging Bulk | High Band Attenuation (min / max dB) - / 60.00dB |
Part Status Active | Mounting Type Chassis Mount |
Type Duplexer | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,07000 € | 470,07 € |
| Unit Price without VAT: | 470,07000 € |
|---|---|
| Unit Price with VAT: | 559,38330 € |

