
200002276 | |
|---|---|
DigiKey Part Number | 2496-200002276-ND |
Manufacturer | |
Manufacturer Product Number | 200002276 |
Description | PRO-DIPX 270/300-BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 270MHz / 300MHz ~ 512MHz Module |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 270MHz / 300MHz ~ 512MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,64000 € | 539,64 € |
| Unit Price without VAT: | 539,64000 € |
|---|---|
| Unit Price with VAT: | 642,17160 € |

