
200002272 | |
|---|---|
DigiKey Part Number | 2496-200002272-ND |
Manufacturer | |
Manufacturer Product Number | 200002272 |
Description | PRO-DIPX 44/56-TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 44MHz / 56MHz ~ 520MHz Module |
Datasheet | Datasheet |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 44MHz / 56MHz ~ 520MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,03000 € | 526,03 € |
| 10 | 468,73100 € | 4.687,31 € |
| Unit Price without VAT: | 526,03000 € |
|---|---|
| Unit Price with VAT: | 625,97570 € |

