
200002258 | |
|---|---|
DigiKey Part Number | 2496-200002258-ND |
Manufacturer | |
Manufacturer Product Number | 200002258 |
Description | PRO-DIPX 130/150-BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 130MHz / 150MHz ~ 960MHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 130MHz / 150MHz ~ 960MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,65000 € | 532,65 € |
| 10 | 474,63200 € | 4.746,32 € |
| Unit Price without VAT: | 532,65000 € |
|---|---|
| Unit Price with VAT: | 633,85350 € |

