
200002253 | |
|---|---|
DigiKey Part Number | 2496-200002253-ND |
Manufacturer | |
Manufacturer Product Number | 200002253 |
Description | PRO-DIPX 174/200-SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 174MHz / 200MHz ~ 960MHz Module |
Datasheet | Datasheet |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 174MHz / 200MHz ~ 960MHz |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,84000 € | 635,84 € |
| Unit Price without VAT: | 635,84000 € |
|---|---|
| Unit Price with VAT: | 756,64960 € |

