
200002223 | |
|---|---|
DigiKey Part Number | 2496-200002223-ND |
Manufacturer | |
Manufacturer Product Number | 200002223 |
Description | PRO-DIPX 44/56-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 44MHz / 56MHz ~ 520MHz Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 44MHz / 56MHz ~ 520MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,65000 € | 532,65 € |
| 10 | 474,63200 € | 4.746,32 € |
| Unit Price without VAT: | 532,65000 € |
|---|---|
| Unit Price with VAT: | 633,85350 € |

