Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200002215 | |
|---|---|
DigiKey Part Number | 2496-200002215-ND |
Manufacturer | |
Manufacturer Product Number | 200002215 |
Description | PRO-ATT 30 DB-2-3-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,04000 € | 100,04 € |
| 10 | 88,12200 € | 881,22 € |
| 25 | 84,00080 € | 2.100,02 € |
| 100 | 78,36030 € | 7.836,03 € |
| Unit Price without VAT: | 100,04000 € |
|---|---|
| Unit Price with VAT: | 119,04760 € |









