
200002145 | |
|---|---|
DigiKey Part Number | 2496-200002145-ND |
Manufacturer | |
Manufacturer Product Number | 200002145 |
Description | MIX 150/6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 136MHz ~ 174MHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 136MHz ~ 174MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,89000 € | 560,89 € |
| 10 | 499,97800 € | 4.999,78 € |
| Unit Price without VAT: | 560,89000 € |
|---|---|
| Unit Price with VAT: | 667,45910 € |

