
200002134 | |
|---|---|
DigiKey Part Number | 2496-200002134-ND |
Manufacturer | |
Manufacturer Product Number | 200002134 |
Description | TRI 70/900/1800/UMTS/FM-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 380MHz ~ 470MHz / 870MHz ~ 2.3GHz Module, SMA Connectors |
Category | Type Triplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 380MHz ~ 470MHz / 870MHz ~ 2.3GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,71000 € | 177,71 € |
| 10 | 165,31100 € | 1.653,11 € |
| Unit Price without VAT: | 177,71000 € |
|---|---|
| Unit Price with VAT: | 211,47490 € |

