
200002079 | |
|---|---|
DigiKey Part Number | 2496-200002079-ND |
Manufacturer | |
Manufacturer Product Number | 200002079 |
Description | BPF 3/1-200Q-SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 127MHz Center Frequency Band Pass RF Filter (Radio Frequency) 18MHz Bandwidth 2dB N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 127MHz Center | |
Bandwidth | 18MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Size / Dimension | 7.874" Dia x 23.622" L (200.00mm x 600.00mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,05000 € | 841,05 € |
| 10 | 751,90800 € | 7.519,08 € |
| Unit Price without VAT: | 841,05000 € |
|---|---|
| Unit Price with VAT: | 1.000,84950 € |

