
200001999 | |
|---|---|
DigiKey Part Number | 2496-200001999-ND |
Manufacturer | |
Manufacturer Product Number | 200001999 |
Description | PRO-DIPX 1000/1550-DC-LH XS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 1GHz / 1.55GHz ~ 2.5GHz Module |
Datasheet | Datasheet |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 1GHz / 1.55GHz ~ 2.5GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,88000 € | 314,88 € |
| 10 | 279,55800 € | 2.795,58 € |
| 25 | 267,36720 € | 6.684,18 € |
| Unit Price without VAT: | 314,88000 € |
|---|---|
| Unit Price with VAT: | 374,70720 € |

