
200001959 | |
|---|---|
DigiKey Part Number | 2496-200001959-ND |
Manufacturer | |
Manufacturer Product Number | 200001959 |
Description | BPF 70/33-TETRA-N-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 422.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 5MHz Bandwidth 1.5dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 422.5MHz Center | |
Bandwidth | 5MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 8.661" L x 6.102" W (220.00mm x 155.00mm) | |
Height (Max) | 3.386" (86.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,44000 € | 973,44 € |
| Unit Price without VAT: | 973,44000 € |
|---|---|
| Unit Price with VAT: | 1.158,39360 € |

