
200001943 | |
|---|---|
DigiKey Part Number | 2496-200001943-ND |
Manufacturer | |
Manufacturer Product Number | 200001943 |
Description | BRF 70/1-200 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 425MHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 1dB N-Type In-Line Module |
Category | Filter Type Band Pass |
Manufacturer Amphenol Procom | Insertion Loss 1dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case N-Type In-Line Module |
Frequency 425MHz Center | Size / Dimension 7.874" Dia x 11.929" L (200.00mm x 303.00mm) |
Bandwidth 90MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,20000 € | 752,20 € |
| Unit Price without VAT: | 752,20000 € |
|---|---|
| Unit Price with VAT: | 895,11800 € |

