
200001909 | |
|---|---|
DigiKey Part Number | 2496-200001909-ND |
Manufacturer | |
Manufacturer Product Number | 200001909 |
Description | BPBR 2/3-125 N - 19 IN. RAILS VE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 157.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 35MHz Bandwidth 2.1dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 157.5MHz Center | |
Bandwidth | 35MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 23.622" L x 16.732" W (600.00mm x 425.00mm) | |
Height (Max) | 4.921" (125.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.426,16000 € | 2.426,16 € |
| Unit Price without VAT: | 2.426,16000 € |
|---|---|
| Unit Price with VAT: | 2.887,13040 € |

