
200001853 | |
|---|---|
DigiKey Part Number | 2496-200001853-ND |
Manufacturer | |
Manufacturer Product Number | 200001853 |
Description | DPF 2/6-SHT-L-6/8 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 175MHz ~ 200MHz / 230MHz ~ 260MHz Module |
Category | Type Duplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 175MHz ~ 200MHz / 230MHz ~ 260MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,87000 € | 397,87 € |
| 10 | 353,80200 € | 3.538,02 € |
| 25 | 338,59640 € | 8.464,91 € |
| Unit Price without VAT: | 397,87000 € |
|---|---|
| Unit Price with VAT: | 473,46530 € |

