
200001792 | |
|---|---|
DigiKey Part Number | 2496-200001792-ND |
Manufacturer | |
Manufacturer Product Number | 200001792 |
Description | BPF 4/4-FM BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 98MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 1.4dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 98MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.4dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 6.496" L x 4.094" W (165.00mm x 104.00mm) | |
Height (Max) | 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,54000 € | 346,54 € |
| 10 | 307,84400 € | 3.078,44 € |
| 25 | 294,49160 € | 7.362,29 € |
| Unit Price without VAT: | 346,54000 € |
|---|---|
| Unit Price with VAT: | 412,38260 € |

