
200001767 | |
|---|---|
DigiKey Part Number | 2496-200001767-ND |
Manufacturer | |
Manufacturer Product Number | 200001767 |
Description | BPF 70/6 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 438MHz Center Frequency Band Pass RF Filter (Radio Frequency) 64MHz Bandwidth 3.2dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 438MHz Center | |
Bandwidth | 64MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 8.189" L x 6.063" W (208.00mm x 154.00mm) | |
Height (Max) | 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,45000 € | 456,45 € |
| 10 | 406,28200 € | 4.062,82 € |
| Unit Price without VAT: | 456,45000 € |
|---|---|
| Unit Price with VAT: | 543,17550 € |

