
200001760 | |
|---|---|
DigiKey Part Number | 2496-200001760-ND |
Manufacturer | |
Manufacturer Product Number | 200001760 |
Description | PRO-DIR 0.8-2.5G-20 DB-100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 2.5GHz 20dB 100W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 2.5GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 100W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,54000 € | 307,54 € |
| 10 | 272,96900 € | 2.729,69 € |
| 25 | 261,03720 € | 6.525,93 € |
| Unit Price without VAT: | 307,54000 € |
|---|---|
| Unit Price with VAT: | 365,97260 € |

