
200001739 | |
|---|---|
DigiKey Part Number | 2496-200001739-ND |
Manufacturer | |
Manufacturer Product Number | 200001739 |
Description | BRBP 70/3-7/9 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 438MHz Center Frequency Band Pass RF Filter (Radio Frequency) 64MHz Bandwidth 1.2dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 438MHz Center | |
Bandwidth | 64MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 10.039" L x 3.031" W (255.00mm x 77.00mm) | |
Height (Max) | 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,70000 € | 263,70 € |
| 10 | 233,81000 € | 2.338,10 € |
| 25 | 223,49040 € | 5.587,26 € |
| Unit Price without VAT: | 263,70000 € |
|---|---|
| Unit Price with VAT: | 313,80300 € |

