
200001733 | |
|---|---|
DigiKey Part Number | 2496-200001733-ND |
Manufacturer | |
Manufacturer Product Number | 200001733 |
Description | MPX 2/6 H-6/15 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 138MHz ~ 156MHz / 152MHz ~ 175MHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 138MHz ~ 156MHz / 152MHz ~ 175MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,62000 € | 376,62 € |
| 10 | 334,76100 € | 3.347,61 € |
| 25 | 320,31680 € | 8.007,92 € |
| Unit Price without VAT: | 376,62000 € |
|---|---|
| Unit Price with VAT: | 448,17780 € |

