
200001672 | |
|---|---|
DigiKey Part Number | 2496-200001672-ND |
Manufacturer | |
Manufacturer Product Number | 200001672 |
Description | TRI 4/2/TETRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 30MHz ~ 88MHz / 144MHz ~ 175MHz Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 30MHz ~ 88MHz / 144MHz ~ 175MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,52000 € | 178,52 € |
| 10 | 157,86400 € | 1.578,64 € |
| 25 | 150,72840 € | 3.768,21 € |
| Unit Price without VAT: | 178,52000 € |
|---|---|
| Unit Price with VAT: | 212,43880 € |

