
200001667 | |
|---|---|
DigiKey Part Number | 2496-200001667-ND |
Manufacturer | |
Manufacturer Product Number | 200001667 |
Description | PRO-DIR 0.8-2.5G-30 DB-100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 2.5GHz 30dB 100W Module |
Datasheet | Datasheet |
Category | Coupling Factor 30dB |
Manufacturer Amphenol Procom | Applications General Purpose |
Packaging Bulk | Power - Max 100W |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 800MHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,14000 € | 306,14 € |
| 10 | 299,22100 € | 2.992,21 € |
| Unit Price without VAT: | 306,14000 € |
|---|---|
| Unit Price with VAT: | 364,30660 € |

