
200001637 | |
|---|---|
DigiKey Part Number | 2496-200001637-ND |
Manufacturer | |
Manufacturer Product Number | 200001637 |
Description | MPX 2/6 L-6/15 BNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 138MHz ~ 156MHz / 152MHz ~ 175MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 138MHz ~ 156MHz / 152MHz ~ 175MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,93000 € | 371,93 € |
| 10 | 330,59900 € | 3.305,99 € |
| 25 | 316,33400 € | 7.908,35 € |
| Unit Price without VAT: | 371,93000 € |
|---|---|
| Unit Price with VAT: | 442,59670 € |

