
200001635 | |
|---|---|
DigiKey Part Number | 2496-200001635-ND |
Manufacturer | |
Manufacturer Product Number | 200001635 |
Description | DPF 70/6-XL-7/9 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 7MHz ~ 9MHz / 340MHz ~ 400MHz Module |
Category | Type Duplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 7MHz ~ 9MHz / 340MHz ~ 400MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,12000 € | 403,12 € |
| 10 | 358,52400 € | 3.585,24 € |
| Unit Price without VAT: | 403,12000 € |
|---|---|
| Unit Price with VAT: | 479,71280 € |

